L-Com HG913Y-NF technical specifications.
| Frequency | 900MHz |
| Gain | 13dB |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 100W |
| Max Frequency | 960Hz |
| Min Frequency | 890Hz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG913Y-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.