L-Com NB141207-400 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Polyester |
| Mount | External |
| Ratings | IP66, IP65 |
| RoHS | Compliant |
Download the complete datasheet for L-Com NB141207-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.