L-Com NB141207-4H0N technical specifications.
| Body Color | Grey |
| Material | Polyester |
| Mount | External |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for L-Com NB141207-4H0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
