
Labfacility DM-310 technical specifications.
| Lead Length | 10mm |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DM-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
