
Labfacility DM-314 technical specifications.
| Lead Length | 1.6mm |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DM-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
