
Labfacility DM503(X5) technical specifications.
| Package/Case | 100 |
| Lead Length | 10mm |
| Min Operating Temperature | 50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DM503(X5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.