
Labfacility FN-J-2M technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility FN-J-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.