Labfacility MB-ISK-S15-500-MP technical specifications.
| Body Material | Stainless Steel |
| Height | 500mm |
| Lead Length | 500mm |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility MB-ISK-S15-500-MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.