
Labfacility PT100 PROBE 3.0 X 50MM 1M LEAD technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility PT100 PROBE 3.0 X 50MM 1M LEAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
