Labfacility RAA-S4B-3.0-100-NP-2.0-C2-T technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility RAA-S4B-3.0-100-NP-2.0-C2-T to view detailed technical specifications.
No datasheet is available for this part.