
Labfacility RTF4-3 technical specifications.
| Package/Case | 100 |
| Lead Length | 3m |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility RTF4-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
