Labfacility Z3-T-2M(IEC) technical specifications.
| Body Material | Copper |
| Conductor Material | Copper |
| Lead Length | 2m |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z3-T-2M(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.