Laird 001-0011 technical specifications.
| Package/Case | SMA |
| Height | 8.071inch |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 001-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.