Laird 0067002602 technical specifications.
| Length | 24.77mm |
| Mount | Slot |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 9.4mm |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0067002602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.