Laird 0067005602 technical specifications.
| Length | 406.4mm |
| Mount | Slot |
| Package Quantity | 50 |
| Packaging | Bulk |
| Thickness | 2.79mm |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0067005602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.