Laird 0077001102 technical specifications.
| Length | 16inch |
| Mount | Slot |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Slot Mount |
| Thickness | 0.22inch |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0077001102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.