Laird 0077004102 technical specifications.
| Length | 0.544inch |
| Mount | Slot |
| Package Quantity | 89 |
| Packaging | Bulk |
| Series | Slot Mount |
| Thickness | 0.11inch |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0077004102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.