Laird 0077009802 technical specifications.
| Length | 14.5inch |
| Mount | Slot |
| Package Quantity | 76 |
| Packaging | Bulk |
| Thickness | 0.11inch |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0077009802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
