Laird 0087053802 technical specifications.
| Length | 609.6mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Thickness | 6.35mm |
| Width | 19.81mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0087053802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.