Laird 0095100100 technical specifications.
| Length | 3.943inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 0.004inch |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0095100100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.