Laird 0097013521 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Slot |
| Package Quantity | 100 |
| Series | Foldover |
| Thickness | 7.112mm |
| Width | 3.302mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097013521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.