Laird 0097034002 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Slot |
| Series | Foldover |
| Thickness | 12.7mm |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097034002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.