Laird 0097039002 technical specifications.
| Length | 406.4mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Thickness | 5.08mm |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097039002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.