Laird 0097052102 technical specifications.
| Length | 16inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Foldover |
| Thickness | 0.14inch |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097052102 to view detailed technical specifications.
No datasheet is available for this part.