Laird 0097053502 technical specifications.
| Length | 12inch |
| Package Quantity | 71 |
| Thickness | 0.25inch |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097053502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.