
All-purpose EMI/RFI gasket, sheet, or absorber for general filtering applications. Features a 406.4mm length, 7.11mm width, and 2.79mm thickness. Constructed from copper with nickel and tin plating for enhanced conductivity and corrosion resistance. Mounts via adhesive backing for convenient installation.
Laird 0097054002 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Tin |
| Series | All-Purpose |
| Thickness | 2.79mm |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097054002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
