EMI/RFI shielding gasket, 6.35mm width and 2.032mm thickness, crafted from conductive copper alloy. Features a 406.4mm length with a foldover series design for enhanced shielding performance. Adhesive mounting ensures secure and easy installation. Supplied in a package quantity of 20 units.
Laird 0097054202 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 20 |
| Series | Foldover |
| Thickness | 2.032mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097054202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
