EMI/RFI Shielding Fingerstock, 609.9mm length, 5.84mm width, and 0.76mm thickness. Crafted from durable copper alloy for effective electromagnetic interference suppression. Designed for general EMI/RFI filtering applications. Packaged in bulk for convenient integration into various electronic assemblies.
Laird 0097055002 technical specifications.
| Length | 609.9mm |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Twist |
| Thickness | 0.76mm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097055002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.