Laird 0097055102 technical specifications.
| Length | 609.6mm |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 20 |
| Series | Twist |
| Thickness | 0.76mm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097055102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.