Laird 0097055902 technical specifications.
| Length | 24inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Twist |
| Thickness | 0.07inch |
| Width | 0.298inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097055902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.