Laird 0097060502 technical specifications.
| Length | 16inch |
| Mount | Clip |
| Package Quantity | 33 |
| Packaging | Bulk |
| Thickness | 0.2inch |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097060502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.