Laird 0097061102 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Clip-On |
| Thickness | 2.54mm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097061102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.