
EMI/RFI Shielding Fingerstock, 1.7mm thickness, 304.8mm length, 0.07 inch width. Designed for clip mounting, this general-purpose filter component offers effective electromagnetic interference and radio-frequency interference suppression. Supplied in bulk packaging with 20 units per package.
Laird 0097065502 technical specifications.
| Length | 12inch |
| Mount | Clip |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 0.307inch |
| Width | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097065502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
