EMI/RFI shielding gasket, .544" width, .25" height, 16" length, designed for perpendicular clip mounting. Features a clip-on series for efficient EMI/RFI suppression. Supplied in bulk packaging with 100 units per package.
Laird 0097065602 technical specifications.
| Length | 406.4mm |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Clip-On |
| Thickness | 6.35mm |
| Width | 13.82mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097065602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.