Laird 0097091502 technical specifications.
| Length | 15inch |
| Package Quantity | 33 |
| Packaging | Bulk |
| Thickness | 0.14inch |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097091502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.