Laird 0097097402 technical specifications.
| Length | 16inch |
| Package Quantity | 38 |
| Packaging | Bulk |
| Thickness | 0.14inch |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097097402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.