Laird 0097098302 technical specifications.
| Material | Copper |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Card Guide Clip-On |
| Thickness | 6.5mm |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097098302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.