Laird 0C97043802 technical specifications.
| Length | 25foot |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Thickness | 0.25inch |
| Width | 1.09inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0C97043802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.