Laird 0C97054202 technical specifications.
| Length | 7.6m |
| Material | Copper |
| Mount | Adhesive |
| Plating | Unplated |
| Series | Foldover |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0C97054202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.