Laird 0D97098302 technical specifications.
| Length | 0.375inch |
| Package Quantity | 25 |
| Thickness | 0.25inch |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 0D97098302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.