Laird 25V2220-1SR technical specifications.
| Length | 5.59 |
| Number of Functions | 1 |
| Manufacturer Series | 25V2220-1SR |
| Height | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 25V2220-1SR to view detailed technical specifications.
No datasheet is available for this part.