Laird 25Z0805-1SR technical specifications.
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | 25Z0805-1SR |
| Height | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 25Z0805-1SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.