Laird 25Z1806-0SR technical specifications.
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | 25Z1806-0SR |
| Height | 1.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 25Z1806-0SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.