Laird 27A2029-0A2 technical specifications.
| Color | Black |
| Height | 21.8mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | 27 |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 27A2029-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.