
Round ferrite bead for cable mounting, featuring 240 Ohm impedance at 100MHz. Constructed from ferrite material, this component has an inside diameter of 3.5mm and accommodates wire/cable diameters up to 0.138 inches. Operating within a temperature range of -40°C to 125°C, it is lead-free and designed for free-hanging applications. The hinged design facilitates easy installation on existing cables.
Laird 28A0350-0B2 technical specifications.
| Package/Case | 0350 |
| Color | Black |
| Depth | 13mm |
| Diameter | 11.5mm |
| Height | 11.5mm |
| Impedance | 240R |
| Inside Diameter | 3.5mm |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Turns | 1 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.2632oz |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A0350-0B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
