Laird 28A0640-0A0 technical specifications.
| Color | White |
| Depth | 40.36mm |
| Diameter | 19.2mm |
| Height | 20.8mm |
| Impedance | 240R |
| Inside Diameter | 9.8mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.82304oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A0640-0A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
