Broadband split/snap-on ferrite core designed for round cable applications. Features a 13 mm product length and 25.5 mm height. This ferrite core utilizes 28-material for effective broadband noise suppression.
Laird 28A2005-0A2 technical specifications.
| Type | Broadband Split/Snap-on Core |
| Product Length | 13mm |
| Height | 25.5mm |
| Application | Round Cable |
Download the complete datasheet for Laird 28A2005-0A2 to view detailed technical specifications.
No datasheet is available for this part.