Laird 28A2024-0A0-10 technical specifications.
| Type | Broadband Split/Snap-on Core |
| Product Length | 29mm |
| Product Depth | 32.5mm |
| Height | 29.6mm |
| Application | Round Cable |
Download the complete datasheet for Laird 28A2024-0A0-10 to view detailed technical specifications.
No datasheet is available for this part.