Laird 28A4155-0A2 technical specifications.
| Package/Case | 4155 |
| Color | Black |
| Diameter | 28.8mm |
| Height | 15.4mm |
| Impedance | 120R |
| Inside Diameter | 13.6mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.7952oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28A4155-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
