Laird 28B0375-000 technical specifications.
| Color | Black |
| Diameter | 9.53mm |
| Frequency | 100MHz |
| Impedance | 125R |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 28 |
| Shape | Cylindrical |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Weight | 0.0928oz |
| RoHS | Compliant |
Download the complete datasheet for Laird 28B0375-000 to view detailed technical specifications.
No datasheet is available for this part.